A8501KLPTR-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 5.879
Unit Price: 2,62000 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8501KLPTR-T

DigiKey Part Number
A8501KLPTR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8501KLPTR-T
Description
IC LED DRVR RGLTR PWM 28TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
21V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes