
APEK6211GLJ-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1478-ND |
Manufacturer | |
Manufacturer Product Number | APEK6211GLJ-01-T-DK |
Description | EVAL BOARD FOR A6211 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A6211 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Allegro MicroSystems | Voltage - Input 6V ~ 48V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part A6211 |
Current - Output / Channel 3A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,43000 € | 86,43 € |
| Unit Price without VAT: | 86,43000 € |
|---|---|
| Unit Price with VAT: | 104,58030 € |


