
A5950KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1862-2-ND - Tape & Reel (TR) 620-1862-1-ND - Cut Tape (CT) 620-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950KLPTR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 40V |
Manufacturer Allegro MicroSystems | Voltage - Load 5.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 16-eTSSOP-EP |
Technology Power MOSFET | Base Product Number |
Current - Output 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,63480 € | 40,87 € |
| 100 | 1,46750 € | 146,75 € |
| 250 | 1,38772 € | 346,93 € |
| 500 | 1,35874 € | 679,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,24057 € | 4.962,28 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

