
A5941GLNTR-T | |
|---|---|
DigiKey Part Number | A5941GLNTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5941GLNTR-T |
Description | IC MOTOR DRIVER 10SSOP |
Customer Reference | |
Detailed Description | Motor Driver 10-SSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Allegro MicroSystems | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-SOP (0.154", 3.90mm Width) |
Motor Type - AC, DC Brushless DC (BLDC) | Supplier Device Package 10-SSOP |
Function Driver - Fully Integrated, Control and Power Stage | Base Product Number |
Output Configuration Half Bridge (3) |

