Parametric Equivalent

A4984SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1341-2-ND - Tape & Reel (TR) 620-1341-1-ND - Cut Tape (CT) 620-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4984SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4984SLPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 8V ~ 35V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 24-TSSOP-EP |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3983SLPTR-T | Allegro MicroSystems | 9.409 | 620-1149-1-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,66200 € | 26,62 € |
| 25 | 2,44720 € | 61,18 € |
| 100 | 2,21140 € | 221,14 € |
| 250 | 2,09892 € | 524,73 € |
| 500 | 2,08914 € | 1.044,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,89150 € | 7.566,00 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,25920 € |



