Similar

A6266KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6266KLPTR-T |
Description | IC LED DRVR CTRL PWM 1A 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 1A 16-eTSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Allegro MicroSystems | Frequency 100kHz ~ 700kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-eTSSOP-EP |
Voltage - Supply (Max) 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6271KLPTR-T-1 | Allegro MicroSystems | 7.947 | 620-A6271KLPTR-T-1CT-ND | 2,53000 € | Similar |


