
A6275SLWTR-T | |
|---|---|
DigiKey Part Number | 620-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6275SLWTR-T |
Description | IC LED DRVR LINEAR 75.5MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 75.5mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Allegro MicroSystems | Voltage - Output 4V |
Packaging Tape & Reel (TR) | Current - Output / Channel 75.5mA |
Part Status Obsolete | Frequency 20MHz |
Type Linear | Operating Temperature -20°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |

