
A8504EECTR-T | |
|---|---|
DigiKey Part Number | 620-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A8504EECTR-T |
Description | IC LED DRVR RGLTR PWM 45MA 26QFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 45mA 26-QFN/MLP (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 45mA |
Manufacturer Allegro MicroSystems | Frequency 2MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 26-WFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 26-QFN/MLP (4x4) |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 5.5V |

