A3979SLPTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 41.972
Unit Price: 5,65000 €
Datasheet
Bipolar Motor Driver DMOS Logic 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3979SLPTR

DigiKey Part Number
A3979SLPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3979SLPTR
Description
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/16
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types