
A3295KUA-T | |
|---|---|
DigiKey Part Number | A3295KUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A3295KUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3295KUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,38667 € | 3.093,36 € |
| Unit Price without VAT: | 0,38667 € |
|---|---|
| Unit Price with VAT: | 0,46787 € |

