
ACS37035KLACTR-040B5 | |
|---|---|
DigiKey Part Number | 620-ACS37035KLACTR-040B5TR-ND - Tape & Reel (TR) 620-ACS37035KLACTR-040B5CT-ND - Cut Tape (CT) 620-ACS37035KLACTR-040B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37035KLACTR-040B5 |
Description | CURRENT SENSOR HE 40A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | - | |
Accuracy | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 450ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,34000 € | 16,70 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 3,02280 € | 75,57 € |
| 50 | 2,90500 € | 145,25 € |
| 100 | 2,79700 € | 279,70 € |
| 500 | 2,57976 € | 1.289,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49885 € | 2.498,85 € |
| 2.000 | 2,42461 € | 4.849,22 € |
| 3.000 | 2,38406 € | 7.152,18 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,51330 € |




