
A1377LUCTN-TC3-T | |
|---|---|
DigiKey Part Number | 620-1846-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1377LUCTN-TC3-T |
Description | SEN HALL EFFECT ANLG VOLT 3-SSIP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 3-SSIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 10mA |
Manufacturer Allegro MicroSystems | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) | Bandwidth 2.5kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package 3-SSIP |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±40mT | Package / Case 3-SIP |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

