
A1359LLETR-T | |
|---|---|
DigiKey Part Number | 620-1485-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1359LLETR-T |
Description | SEN HALL EFFECT ANLG/PWM 8-TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 2kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package 8-TSSOP |
Axis Single | Mounting Type Surface Mount |
Output Type Analog, PWM | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 13.5mA |


