
A4942GESTR-T | |
|---|---|
DigiKey Part Number | 620-1471-2-ND - Tape & Reel (TR) 620-1471-1-ND - Cut Tape (CT) 620-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4942GESTR-T |
Description | IC MOTOR DRIVER 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,60040 € | 40,01 € |
| 100 | 1,43630 € | 143,63 € |
| 250 | 1,35808 € | 339,52 € |
| 500 | 1,31096 € | 655,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,25277 € | 1.879,15 € |
| 3.000 | 1,22429 € | 3.672,87 € |
| 4.500 | 1,21002 € | 5.445,09 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |


