Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1233LK-T

DigiKey Part Number
620-1487-ND
Manufacturer
Manufacturer Product Number
A1233LK-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Special Purpose
Technology
Polarization
South Pole
Sensing Range
5.5mT Trip, -5.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.209
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,70000 €1,70 €
51,51200 €7,56 €
101,44200 €14,42 €
251,35680 €33,92 €
501,29860 €64,93 €
1001,24540 €124,54 €
5001,13836 €569,18 €
4.0001,02850 €4.114,00 €
8.0000,99777 €7.982,16 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,05700 €