Similar

A1229LLHLT-T | |
|---|---|
DigiKey Part Number | A1229LLHLT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1229LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 20mT Trip, -20mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 3.8V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS12230LLHALT | Allegro MicroSystems | 5.422 | 620-APS12230LLHALTCT-ND | 0,92000 € | Similar |


