
A1130LUA-Y-T | |
|---|---|
DigiKey Part Number | A1130LUA-Y-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1130LUA-Y-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 13.6mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 8mT Trip, 0.5mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 150°C | Package / Case 3-SSIP |
Voltage - Supply 3V ~ 6V | Base Product Number |

