
SF2024E-1 | |
|---|---|
DigiKey Part Number | 5171-SF2024E-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2024E-1 |
Description | FILTER SAW 467.751MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 467.751MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 12dB 13MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications IF |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 467.751MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 13MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00878 € | 504,39 € |
| Unit Price without VAT: | 1,00878 € |
|---|---|
| Unit Price with VAT: | 1,22062 € |

