315 MHz SAW Resonator 4.1 pF 32ppb -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3073A

DigiKey Part Number
5171-RO3073ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO3073A
Description
RESONATOR,SM,315.000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
315 MHz SAW Resonator 4.1 pF 32ppb -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SAW
Frequency
315 MHz
Frequency Stability
32ppb
Frequency Tolerance
±75kHz
Features
-
Capacitance
4.1 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,97230 €486,15 €
Manufacturers Standard Package
Unit Price without VAT:0,97230 €
Unit Price with VAT:1,17648 €