Current Sensor 31.8A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ209A

DigiKey Part Number
974-1098-5-ND
Manufacturer
Manufacturer Product Number
CQ209A
Description
CURRENT SENSOR HE/OL 31.8A
Customer Reference
Detailed Description
Current Sensor 31.8A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CQ209A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
400kHz
Mfr
Linearity
±1%
Series
Accuracy
±1%
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
9mA
Sensor Type
Operating Temperature
-40°C ~ 90°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Sensitivity
66mV/A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.