30 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-30.000-12-3030-R

DigiKey Part Number
2754-C3E-30.000-12-3030-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3E-30.000-12-3030-R
Description
CRYSTAL 30.0000MHZ 12PF SMD
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-30.000-12-3030-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Aker Technology USA
A separate 17,00 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250,63760 €15,94 €
1000,45040 €45,04 €
2000,43345 €86,69 €
1.0000,16998 €169,98 €
Unit Price without VAT:0,63760 €
Unit Price with VAT:0,77150 €