
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.583GHz | |
Frequency Range | 1.559GHz ~ 1.610GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 17dBi | |
Features | LNA | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.264" (6.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 100 | 8,57890 € | 857,89 € |
| 500 | 6,69680 € | 3.348,40 € |
| 1.000 | 6,08403 € | 6.084,03 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,65230 € |

