
SJS830100 | |
|---|---|
DigiKey Part Number | APC1629-ND |
Manufacturer | |
Manufacturer Product Number | SJS830100 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGG.1B.308.CYCD42Z | LEMO | 3 | FGG.1B.308.CYCD42Z-ND | 46,16000 € | Similar |
| FGG.1B.308.CYCD52Z | LEMO | 294 | FGG.1B.308.CYCD52Z-ND | 39,84000 € | Similar |
| FGG.1B.308.CYCD72Z | LEMO | 3 | FGG.1B.308.CYCD72Z-ND | 45,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 19,22700 € | 192,27 € |
| 25 | 18,02360 € | 450,59 € |
| 50 | 17,16380 € | 858,19 € |
| 100 | 16,34490 € | 1.634,49 € |
| 250 | 15,32272 € | 3.830,68 € |
| 500 | 14,59244 € | 7.296,22 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 27,37020 € |













