
MS3112E14-19PW | |
|---|---|
DigiKey Part Number | 2899-MS3112E14-19PW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-19PW |
Description | CONN RCPT MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14-19 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 62,72500 € | 125,45 € |
| 10 | 60,44500 € | 604,45 € |
| 26 | 58,32000 € | 1.516,32 € |
| 50 | 56,34840 € | 2.817,42 € |
| 100 | 53,61170 € | 5.361,17 € |
| 250 | 49,61716 € | 12.404,29 € |
| 500 | 47,49242 € | 23.746,21 € |
| Unit Price without VAT: | 62,72500 € |
|---|---|
| Unit Price with VAT: | 75,89725 € |

