
MS3112E14-18S | |
|---|---|
DigiKey Part Number | 2899-MS3112E14-18S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-18S |
Description | CONN RCPT FMALE 18P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 14-18 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,97200 € | 274,86 € |
| 10 | 52,96600 € | 529,66 € |
| 25 | 51,11280 € | 1.277,82 € |
| 50 | 49,37920 € | 2.468,96 € |
| 100 | 46,98250 € | 4.698,25 € |
| 250 | 43,48088 € | 10.870,22 € |
| 500 | 41,61110 € | 20.805,55 € |
| Unit Price without VAT: | 54,97200 € |
|---|---|
| Unit Price with VAT: | 66,51612 € |

