
MS27656T17F99S | |
|---|---|
DigiKey Part Number | 2899-MS27656T17F99SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17F99S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 23 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 7.5A, 13A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 17-99 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 68,55500 € | 137,11 € |
| 10 | 65,12500 € | 651,25 € |
| 50 | 61,86900 € | 3.093,45 € |
| 100 | 58,77040 € | 5.877,04 € |
| 500 | 55,83638 € | 27.918,19 € |
| 1.000 | 53,04626 € | 53.046,26 € |
| 10.000 | 50,39327 € | 503.932,70 € |
| Unit Price without VAT: | 68,55500 € |
|---|---|
| Unit Price with VAT: | 82,95155 € |

