
MS27656T17F26S | |
|---|---|
DigiKey Part Number | 2899-MS27656T17F26SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17F26S |
Description | RECEPT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series I | Voltage Rating 500VAC |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,14000 € | 134,28 € |
| 10 | 63,78500 € | 637,85 € |
| 50 | 60,59580 € | 3.029,79 € |
| 100 | 57,56090 € | 5.756,09 € |
| 500 | 54,68724 € | 27.343,62 € |
| 1.000 | 51,95456 € | 51.954,56 € |
| 10.000 | 49,35616 € | 493.561,60 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 81,23940 € |

