
MS27656T17B6PC | |
|---|---|
DigiKey Part Number | 2899-MS27656T17B6PCS-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17B6PC |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 17-6 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 63,55500 € | 127,11 € |
| 10 | 61,60100 € | 616,01 € |
| 26 | 60,66577 € | 1.577,31 € |
| 50 | 59,74800 € | 2.987,40 € |
| 100 | 58,88110 € | 5.888,11 € |
| 250 | 55,60044 € | 13.900,11 € |
| 500 | 54,85254 € | 27.426,27 € |
| Unit Price without VAT: | 63,55500 € |
|---|---|
| Unit Price with VAT: | 76,90155 € |

