


5113SFT-50-25MMX30M | |
|---|---|
DigiKey Part Number | 19-5113SFT-50-25MMX30M-ND |
Manufacturer | |
Manufacturer Product Number | 5113SFT-50-25MMX30M |
Description | RF EMI SHLD TAPE 98.425'X0.984" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 5113SFT Polyolefin Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) 0.984" (25.00mm) X 98.425' (30.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 98.425' (30.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | 105°C | |
Adhesive | Conductive, Single Sided, Pressure Sensitive Adhesive (PSA) | |
Material | Polyolefin | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,44000 € | 71,44 € |
| 16 | 52,58438 € | 841,35 € |
| 32 | 48,97156 € | 1.567,09 € |
| 56 | 46,31643 € | 2.593,72 € |
| 104 | 43,62712 € | 4.537,22 € |
| Unit Price without VAT: | 71,44000 € |
|---|---|
| Unit Price with VAT: | 86,44240 € |

