



3A6BG | |
|---|---|
DigiKey Part Number | 5752-3A6BG-ND |
Manufacturer | |
Manufacturer Product Number | 3A6BG |
Description | CIRCULATOR, COAXIAL; 3300-6000 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3.3 GHz ~ 6 GHz SMT Circulator 10 W 19dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 6 GHz | |
Isolation | 19dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.3 | |
Connector Type | SMT | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.768,76000 € | 1.768,76 € |
| Unit Price without VAT: | 1.768,76000 € |
|---|---|
| Unit Price with VAT: | 2.140,19960 € |

