
F1206HD10A0TM | |
|---|---|
DigiKey Part Number | 5673-F1206HD10A0TMTR-ND - Tape & Reel (TR) 5673-F1206HD10A0TMCT-ND - Cut Tape (CT) 5673-F1206HD10A0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HD10A0TM |
Description | SOLIDMATRIX SURFACE MOUNT FUSES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 18.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.047" H (3.20mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.0055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,67880 € | 33,94 € |
| 100 | 0,62630 € | 62,63 € |
| 250 | 0,56296 € | 140,74 € |
| 500 | 0,51914 € | 259,57 € |
| 1.000 | 0,47855 € | 478,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42018 € | 1.260,54 € |
| 6.000 | 0,38676 € | 2.320,56 € |
| 9.000 | 0,36833 € | 3.314,97 € |
| 15.000 | 0,35779 € | 5.366,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

