
PWS-872-CS6W0X200 | |
|---|---|
DigiKey Part Number | 2084-PWS-872-CS6W0X200-ND |
Manufacturer | |
Manufacturer Product Number | PWS-872-CS6W0X200 |
Description | PWS-872-CS6W0X200 |
Customer Reference | |
Detailed Description | Tablet PC Intel® Celeron® 3965U 2.2GHz SSD, 64GB DDR4 SODIMM (4GB Installed) |
Category | Memory DDR4 SODIMM (4GB Installed) |
Manufacturer Advantech Corporation | Display Type 10.1" Touchscreen |
Series | Features Micro SD Card Slot |
Packaging Bulk | Voltage - Supply 19VDC |
Part Status Obsolete | Mounting Type Hand Held |
Type Tablet PC | Operating Temperature -20°C ~ 50°C |
Core Processor Intel® Celeron® 3965U 2.2GHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Storage SSD, 64GB | Operating System Supports Windows 10, Linux |

