
MICA-071-DCRE | |
|---|---|
DigiKey Part Number | MICA-071-DCRE-ND |
Manufacturer | |
Manufacturer Product Number | MICA-071-DCRE |
Description | MONITOR 7.00" 10 PT MULT-TCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) 10 Point Multi-Touch HDMI, USB Monitor |
Datasheet | Datasheet |
Category | Interface HDMI, USB |
Manufacturer Advantech Corporation | Dot Pixels 800 x 1280 |
Packaging Bulk | Diagonal Screen Size 7.00" (177.80mm) |
Part Status Active | Display Type TFT LCD |
Touchscreen 10 Point Multi-Touch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,78000 € | 189,78 € |
| Unit Price without VAT: | 189,78000 € |
|---|---|
| Unit Price with VAT: | 229,63380 € |

