
FPM-5151G-R3BE | |
|---|---|
DigiKey Part Number | 2084-FPM-5151G-R3BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-5151G-R3BE |
Description | MONITOR 15.00" RESISTIVE |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Resistive DVI-D, HDMI, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | Resistive | |
Interface | DVI-D, HDMI, RS-232, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |

