
EMIO-200U3-MP01E | |
|---|---|
DigiKey Part Number | EMIO-200U3-MP01E-ND |
Manufacturer | |
Manufacturer Product Number | EMIO-200U3-MP01E |
Description | 2 CH USB 3.0 MINI-PCIE MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe USB 1.991" x 1.181" (50.59mm x 30.00mm) |
Datasheet | Datasheet |
Category | Form Factor Mini PCIe module (full size) |
Manufacturer Advantech Corporation | Expansion Site/Bus PCIe |
Packaging Bulk | USB USB 1.1, USB (2.0), USB (3.0) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function USB | Base Product Number |
Size / Dimension 1.991" x 1.181" (50.59mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,13000 € | 29,13 € |
| Unit Price without VAT: | 29,13000 € |
|---|---|
| Unit Price with VAT: | 35,24730 € |

