
ATS043045005-PF029 | |
|---|---|
DigiKey Part Number | 684-ATS043045005-PF029-ND |
Manufacturer | |
Manufacturer Product Number | ATS043045005-PF029 |
Description | PINFIN HEATSINK 44.5X43.2X5.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Pin Fins | |
Length | 1.752" (44.50mm) | |
Width | 1.701" (43.20mm) | |
Diameter | - | |
Fin Height | 0.201" (5.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,69920 € | 67,48 € |
| 50 | 2,60160 € | 130,08 € |
| 100 | 2,50770 € | 250,77 € |
| 300 | 2,36540 € | 709,62 € |
| 500 | 2,30196 € | 1.150,98 € |
| 1.000 | 2,21851 € | 2.218,51 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

