Liquid to Air Thermoelectric Assembly 72 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-FW-72W-12-C

DigiKey Part Number
684-ATS-FW-72W-12-C-ND
Manufacturer
Manufacturer Product Number
ATS-FW-72W-12-C
Description
TEC ASSEMBLY, 72W, 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid to Air Thermoelectric Assembly 72 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
9 A
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
12 V
Packaging
Bulk
Fan Location
Warm Side
Part Status
Active
Power - Input
72 W
Heat Transfer Type
Liquid to Air
Operating Temperature
-10°C ~ 70°C
Power - Cooling
72 W
Dimensions - Overall
190mm L x 94mm W x 104.3mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2300,05000 €600,10 €
Unit Price without VAT:300,05000 €
Unit Price with VAT:363,06050 €