


ATS-61500R-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-61500R-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61500R-C2-R0 |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.087" (53.02mm) | |
Width | 2.087" (53.02mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,15000 € | 25,15 € |
| 10 | 20,21100 € | 202,11 € |
| 25 | 18,39720 € | 459,93 € |
| 50 | 17,11080 € | 855,54 € |
| 100 | 15,96750 € | 1.596,75 € |
| Unit Price without VAT: | 25,15000 € |
|---|---|
| Unit Price with VAT: | 30,43150 € |

