Heat Sink TO-220 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level, Vertical
We Own The Board

ATS-PCB1055

DigiKey Part Number
ATS2097-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1055
Description
HEATSINK TO-220 ALUMINUM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
PC Pin
Shape
Rectangular, Fins
Length
0.748" (19.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.433" (11.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
11.20°C/W @ 200 LFM
Thermal Resistance @ Natural
23.70°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,83600 €28,36 €
252,70120 €67,53 €
502,60360 €130,18 €
1002,50960 €250,96 €
3002,36727 €710,18 €
5002,30376 €1.151,88 €
1.0002,22025 €2.220,25 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,87200 €