ATS-PCB1053 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Boyd Laconia, LLC
In Stock: 2.904
Unit Price: 10,84000 €
Datasheet
Heat Sink TO-220 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level, Vertical
We Own The Board

ATS-PCB1053

DigiKey Part Number
ATS2095-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1053
Description
HEATSINK TO-220 HIGH RISE
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and Board Mounts
Shape
Rectangular, Fins
Length
1.760" (44.70mm)
Width
0.697" (17.70mm)
Diameter
-
Fin Height
1.772" (45.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.70°C/W @ 200 LFM
Thermal Resistance @ Natural
6.30°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes