


ATS-P1-39-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1824-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-39-C2-R0 |
Description | HEATSINK 57.9X60.96X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 7,86800 € | 78,68 € |
| 25 | 7,49400 € | 187,35 € |
| 50 | 7,22320 € | 361,16 € |
| 100 | 6,96170 € | 696,17 € |
| 250 | 6,63032 € | 1.657,58 € |
| 500 | 6,38978 € | 3.194,89 € |
| 1.000 | 6,15770 € | 6.157,70 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,75690 € |

