ATS-NVA-3281-C1-R0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Thermal Solutions Inc.
In Stock: 253
Unit Price: 40,87000 €
Datasheet
Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-NVA-3281-C1-R0

DigiKey Part Number
684-ATS-NVA-3281-C1-R0-ND
Manufacturer
Manufacturer Product Number
ATS-NVA-3281-C1-R0
Description
ACTIVE HEATSINK 63X40X8MM NVIDIA
Customer Reference
Detailed Description
Heat Sink Nvidia Jetson Orin Nano, Orin NX Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Bolt On, Thermal Material
Shape
Rectangular, Fins
Length
2.480" (63.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.315" (8.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.60°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes