


ATS-HP-F8L250S25W-403 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L250S25W-403-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L250S25W-403 |
Description | HEAT PIPE FLAT 4X10.65X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.419" (10.65mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 30.8W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 10 | 15,20500 € | 152,05 € |
| 30 | 14,34233 € | 430,27 € |
| 50 | 13,95780 € | 697,89 € |
| 100 | 13,45220 € | 1.345,22 € |
| 250 | 12,81100 € | 3.202,75 € |
| 500 | 12,34562 € | 6.172,81 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,78780 € |

