


ATS-HP-F6L150S32W-317 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L150S32W-317-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L150S32W-317 |
Description | HEAT PIPE FLAT 4.3X7.35X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.289" (7.35mm) |
Part Status Active | Height 0.169" (4.30mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 39.6W @ 150mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 11,45900 € | 114,59 € |
| 30 | 10,81000 € | 324,30 € |
| 50 | 10,52020 € | 526,01 € |
| 100 | 10,13930 € | 1.013,93 € |
| 250 | 9,65632 € | 2.414,08 € |
| 500 | 9,30578 € | 4.652,89 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,65740 € |

