


ATS-HP-F5L300S13W-228 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L300S13W-228-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L300S13W-228 |
Description | HEAT PIPE FLAT 3.5X6.18X300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 11.811" (300.00mm) |
Packaging Bulk | Width 0.243" (6.18mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 15.8W @ 300mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 13,53100 € | 135,31 € |
| 30 | 12,76433 € | 382,93 € |
| 50 | 12,42240 € | 621,12 € |
| 100 | 11,97240 € | 1.197,24 € |
| 250 | 11,40184 € | 2.850,46 € |
| 500 | 10,98782 € | 5.493,91 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,50090 € |

