



ATS-HP-F5L250S35W-027 | |
|---|---|
DigiKey Part Number | ATS2167-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L250S35W-027 |
Description | HEAT PIPE FLAT 2.5X8.2X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.323" (8.20mm) |
Part Status Active | Height 0.098" (2.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 21.0W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,83600 € | 38,36 € |
| 30 | 3,61867 € | 108,56 € |
| 50 | 3,52180 € | 176,09 € |
| 100 | 3,39450 € | 339,45 € |
| 250 | 3,23304 € | 808,26 € |
| 500 | 3,11594 € | 1.557,97 € |
| 1.000 | 3,00293 € | 3.002,93 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

