


ATS-HP-F5L250S15W-227 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L250S15W-227-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L250S15W-227 |
Description | HEAT PIPE FLAT 3.5X6.18X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.243" (6.18mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 19.0W @ 250mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 12,15300 € | 121,53 € |
| 30 | 11,46333 € | 343,90 € |
| 50 | 11,15640 € | 557,82 € |
| 100 | 10,75240 € | 1.075,24 € |
| 250 | 10,24012 € | 2.560,03 € |
| 500 | 9,86830 € | 4.934,15 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,61330 € |

