


ATS-HP-F5L150S25W-225 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L150S25W-225-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L150S25W-225 |
Description | HEAT PIPE FLAT 3.5X6.18X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 5.906" (150.00mm) |
Packaging Bulk | Width 0.243" (6.18mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 31.6W @ 150mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 10,76400 € | 107,64 € |
| 30 | 10,15367 € | 304,61 € |
| 50 | 9,88180 € | 494,09 € |
| 100 | 9,52400 € | 952,40 € |
| 250 | 9,07036 € | 2.267,59 € |
| 500 | 8,74108 € | 4.370,54 € |
| 1.000 | 8,42343 € | 8.423,43 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,71360 € |

