


ATS-HP-D9.5L100S174W-155 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D9.5L100S174W-155-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D9.5L100S174W-155 |
Description | HEAT PIPE ROUND 9.5 OD 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 3.937" (100.00mm) |
Packaging Bulk | Diameter 0.374" (9.50mm) OD |
Part Status Active | Operating Temperature 30°C ~ 120°C |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Round | Base Product Number |
Power - Cooling 218.0W @ 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 21,97700 € | 219,77 € |
| 30 | 20,73033 € | 621,91 € |
| 50 | 20,17420 € | 1.008,71 € |
| 100 | 19,44300 € | 1.944,30 € |
| 250 | 18,51556 € | 4.628,89 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 30,04430 € |

