
ATS-EXL312-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL312-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL312-1220-R0 |
Description | HEATSINK AL6063 1220X80.3X29.97M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL312-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 3.160" (80.26mm) | |
Diameter | - | |
Fin Height | 1.180" (29.97mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.70°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,05000 € | 285,05 € |
| 10 | 252,16400 € | 2.521,64 € |
| 25 | 240,12640 € | 6.003,16 € |
| Unit Price without VAT: | 285,05000 € |
|---|---|
| Unit Price with VAT: | 344,91050 € |

